Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAH477AZ4-BG1
Order Code3946504
Product RangeAH477A Series
Technical Datasheet
964 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.337 |
10+ | €0.297 |
100+ | €0.268 |
500+ | €0.222 |
Price for:Each
Minimum: 5
Multiple: 5
€1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH477AZ4-BG1
Order Code3946504
Product RangeAH477A Series
Technical Datasheet
Hall Effect TypeLatching
Operating Point Typ100G
Release Point Typ-100G
Hysteresis Typ-
Supply Voltage Min3.5V
Supply Voltage Max18V
Sensor Case StyleTO-94
Sensor Case / PackageTO-94
No. of Pins4 Pin
No. of Outputs2Outputs
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeAH477A Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Hall Effect Type
Latching
Release Point Typ
-100G
Supply Voltage Min
3.5V
Sensor Case Style
TO-94
No. of Pins
4 Pin
Operating Temperature Min
-20°C
Product Range
AH477A Series
Operating Point Typ
100G
Hysteresis Typ
-
Supply Voltage Max
18V
Sensor Case / Package
TO-94
No. of Outputs
2Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability