Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.881 |
| 10+ | €0.686 |
| 50+ | €0.653 |
| 100+ | €0.624 |
| 250+ | €0.595 |
| 500+ | €0.566 |
Product Information
Product Overview
AH8501-FDC-7 is a high-accuracy, low-power/micropower linear hall effect sensor with an 8-bit output resolution. The output voltage is ratiometric to the supply voltage and proportional to the magnetic flux density, perpendicular to the part marking surface. Designed for battery-powered consumer equipment to office equipment, home appliances and industrial applications, the AH8501 can operate over the supply range of 1.6V to 3.6V and uses an externally controlled ENABLE pin clocking system to control operating modes and sampling rates and to minimize the power consumption. Applications include high accuracy level, proximity, position and travel detection, button press detection in digital still, video cameras and handheld gaming consoles, accurate door, lids and tray position detection, liquid level detection, joy stick control – gaming and industrial applications, contact-less level, proximity and position measurement in home appliances and industrial applications.
- Output voltage maintained at sleep mode
- High ESD capability of 6kV human body model
- High accuracy linear hall effect sensor with +/-400G sense range and output voltage
- Supply current in awake period is 1.35mA typ at VOUTPUT = VDD/2, ENABLE = VDD, VDD = 1.8V
- Minimum period of one sample/conversion cycle is 140µs typ at VDD = 1.6V to 3.6V, TA = -40 to +85°C
- Maximum sampling frequency is 7.14kHz typ at VDD = 1.6V to 3.6V, TA = -40°C to +85°C
- DC output resistance is 10kohm typ at ENABLE = VDD or GND, VDD = 1.6V to 3.6V, TA = -40°C to +85°C
- Quiescent output voltage offset is 1% of VDD at B = 0.5G, VDD = 1.8V, TA = +25°C
- U-DFN2020-6 package
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Linear
400µA
6Pins
1.6V
-40°C
-
MSL 1 - Unlimited
Linear
U-DFN2020
U-DFN2020
3.6V
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate