6,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.227 |
10+ | €0.154 |
100+ | €0.116 |
500+ | €0.102 |
1000+ | €0.0968 |
5000+ | €0.0949 |
Product Information
Product Overview
AP331AWG-7 is a single differential precision voltage comparator with an offset voltage specification as low as 8mV max for comparator which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. The comparator also has a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. Application areas include limit comparators, simple analog to digital converters; pulse, square wave and time delay generators; wide range VCO; MOS clock timers; multivibrators and high voltage digital logic gates. Application includes high precision comparators, reduced VOS drift over temperature, eliminates need for dual supplies, allows sensing near ground, compatible with all forms of logic, power drain suitable for battery operation.
- Designed to directly interface with TTL and CMOS
- Supply voltage (single) range from 2 to 36V
- Very low supply current drain (0.4mA) – independent of supply voltage
- Input offset current is 70nA typ (IN(+) -IIN(-) VCM = 0V, 5V, TA = 25°C)
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Saturation voltage is 250mV typ (VIN(-) = 1V, VIN(+) = 0, ISINK <4mA, TA = 25°C)
- Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
- Power dissipation is 740mW
- SOT25 package, operating ambient temperature range from 0 to 70°C
Technical Specifications
Differential
1.3µs
SOT-25
CMOS, DTL, ECL, MOS, TTL
Surface Mount
70°C
-
No SVHC (27-Jun-2024)
SOT-25
1 Comparator
1Channels
± 1V to ± 18V
5Pins
Single & Dual Supply
0°C
-
-
-
CMOS, DTL, ECL, MOS, TTL
1.3µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate