Print Page
Image is for illustrative purposes only. Please refer to product description.
2,839 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
10+ | €1.290 |
50+ | €1.230 |
100+ | €1.020 |
250+ | €0.886 |
500+ | €0.834 |
1000+ | €0.394 |
2500+ | €0.389 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP43771FBZ-13
Order Code3589243
Technical Datasheet
USB IC TypeUSB Type-C and Power Delivery (PD) Controller
Power Role-
Data Role-
USB StandardUSB 3.0
No. of Ports1 Port
IC Case / PackageW-DFN3030
No. of Pins14Pins
IC MountingSurface Mount
Supply Voltage Min3.3V
Supply Voltage Max16V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
-
No. of Ports
1 Port
No. of Pins
14Pins
Supply Voltage Min
3.3V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Role
-
USB Standard
USB 3.0
IC Case / Package
W-DFN3030
IC Mounting
Surface Mount
Supply Voltage Max
16V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability