Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.876 |
10+ | €0.714 |
100+ | €0.555 |
500+ | €0.447 |
1000+ | €0.365 |
Product Information
Product Overview
AP9214L-AN-HSB-7 is an AP9214L series single chip protection solution specially designed for 1-cell Li+ rechargeable battery pack application. The AP9214L includes a 1-cell Lion battery protection chip and dual N-CH, ultra low RSS(ON) MOSFET with common drain. The AP9214L provides rich battery protection features and can turnoff the N-CH MOSFET by detecting overcharge voltage/current, over discharge voltage/current, or load short circuit. The AP9214L has built-in fixed delay time to save external components. Typical applications include Li+ rechargeable battery pack.
- Supply voltage range from 1.5V to 5.5V
- 8V OV charger detection voltage and 7.3V OV charger release voltage
- Overcharge detection voltage VCU is 4.225V
- Overcharge release voltage VCL is 4.025V
- Built-in fixed detection delay time (+25°C), accuracy ±20%
- Permission 0V battery charge function
- Auto release overcharge protection mode
- Power down mode: yes (auto-wake-up)
- U-DFN2535-6 package
- Operating temperature range from -40°C to 85°C
Technical Specifications
Li-Ion
1Cells
UDFN2535-EP
1.5V
-40°C
Surface Mount
No SVHC (15-Jan-2018)
Over Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit
-
6Pins
5.5V
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate