Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.329 |
10+ | €0.229 |
100+ | €0.176 |
500+ | €0.143 |
1000+ | €0.130 |
5000+ | €0.117 |
10000+ | €0.115 |
Product Information
Product Overview
AZV3001FZ4-7 is a single-channel comparator developed for new generation low-power comparator families for battery-powered devices and systems requiring low-voltage operation. It has a complementary push-pull output stage that comprises P- and N-channel MOSFET for each comparator, capable of driving a rail-to-rail output swing. Applications include mobile phones, tablets, battery-powered devices, alarm and security systems.
- Rail to rail input/output performance
- Push-pull output structure
- No phase inversion with overdrive input signals, internal hysteresis
- Offset input voltage is 0.5mV typ at +25°C, VCC=1.6V to 5.5V, VEE=0V; VCM=0.5VCC
- Output short-circuit current is 68mA typ at +25°C, VCC = 5.5V; VO = VEE or VCC
- Common-mode rejection ratio is 70dB typ at ∆VCM = VCC, +25°C
- Power supply rejection ratio is 80dB typ at ∆VCC = 1.95V, +25°C
- Input bias current is 1pA typ at +25°C, VCC=1.6V to 5.5V, VEE=0V; VCM=0.5VCC
- X2-DFN1410-6 package
- Maximum junction temperature is +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Low Voltage
800ns
X2-DFN1410
Push Pull
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
X2-DFN1410
1 Comparator
1Channels
1.6V to 5.5V
6Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate