Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB260A-13-F
Order Code1843682
Product RangeB260A
Technical Datasheet
22,632 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.327 |
10+ | €0.217 |
100+ | €0.179 |
500+ | €0.131 |
1000+ | €0.107 |
5000+ | €0.0921 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB260A-13-F
Order Code1843682
Product RangeB260A
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeB260A
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B260A-13-F is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band or cathode notch polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly. Suitable for low-voltage, high-frequency inverters, free-wheeling and polarity protection application.
- Low power-loss
- High efficiency
- Surge overload rating to 50A peak
- 42V RMS reverse voltage
- 200pF Total capacitance
- +260°C/10 Second at terminal high-temperature soldering
- Green product
- Halogen-free
Applications
Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
B260A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for B260A-13-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064