Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBAS40DW-04-7-F
Order Code1773488
Product RangeBAS40
Technical Datasheet
1,991 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.201 |
| 10+ | €0.177 |
| 100+ | €0.164 |
| 500+ | €0.161 |
| 1000+ | €0.157 |
| 5000+ | €0.154 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS40DW-04-7-F
Order Code1773488
Product RangeBAS40
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage40V
Average Forward Current40mA
Forward Voltage Max1V
Forward Surge Current800mA
Operating Temperature Max125°C
Diode Case StyleSOT-363
No. of Pins6Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAS40
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BAS40DW-04-7-F is an ultra-small surface mount Schottky Barrier Diode Array encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and PN junction guard ring for transient and ESD protection.
- Low forward voltage drop
- Fast switching
- Lead-free finish
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 per J-STD-020D
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
40mA
Forward Surge Current
800mA
Diode Case Style
SOT-363
Reverse Recovery Time
5ns
Product Range
BAS40
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability