Print Page
Image is for illustrative purposes only. Please refer to product description.
1,470 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.144 |
10+ | €0.095 |
100+ | €0.0844 |
500+ | €0.0815 |
1000+ | €0.0806 |
5000+ | €0.0758 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAW101-7
Order Code3945056
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage600V
Average Forward Current140mA
Forward Voltage Max1.1V
Reverse Recovery Time50ns
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleSOT-143
No. of Pins4Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
140mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.1V
Forward Surge Current
4.5A
Diode Case Style
SOT-143
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability