Print Page
Image is for illustrative purposes only. Please refer to product description.
4,002 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €0.828 |
100+ | €0.550 |
500+ | €0.434 |
1000+ | €0.392 |
5000+ | €0.319 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN1250UFEL-7
Order Code3944087
Technical Datasheet
Channel TypeThree N Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel2A
Continuous Drain Current Id P Channel2A
Drain Source On State Resistance N Channel0.28ohm
Drain Source On State Resistance P Channel0.28ohm
Transistor Case StyleU-QFN1515
No. of Pins12Pins
Power Dissipation N Channel1.25W
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
Three N Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
2A
Drain Source On State Resistance P Channel
0.28ohm
No. of Pins
12Pins
Power Dissipation P Channel
1.25W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
2A
Drain Source On State Resistance N Channel
0.28ohm
Transistor Case Style
U-QFN1515
Power Dissipation N Channel
1.25W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability