Print Page
Image is for illustrative purposes only. Please refer to product description.
2,238 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.943 |
10+ | €0.674 |
50+ | €0.577 |
200+ | €0.479 |
500+ | €0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT705
Order Code9526382
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Power Dissipation Pd2W
DC Collector Current2A
RF Transistor CaseSOT-223
Transistor Case StyleSOT-223
No. of Pins3Pins
DC Current Gain hFE3000hFE
Transistor MountingSurface Mount
Transition Frequency160MHz
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FZT705 is a -120V Silicon PNP Planar Medium Power Darlington Transistor with 2W power dissipation.
- Guaranteed hFE specified up to 2A
- Surface mount transistor
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
2W
RF Transistor Case
SOT-223
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
120V
DC Collector Current
2A
Transistor Case Style
SOT-223
DC Current Gain hFE
3000hFE
Transition Frequency
160MHz
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000559
Product traceability