Print Page
Image is for illustrative purposes only. Please refer to product description.
12,478 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.189 |
| 50+ | €0.125 |
| 100+ | €0.0928 |
| 500+ | €0.0678 |
| 1500+ | €0.0599 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMBR0580S1-7
Order Code3127408
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current14A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MBR0580S1-7 is a surface-mount, schottky barrier rectifier. It is ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. Typical applications are AC-DC and DC-DC converters, reverse battery protections, and “OR-ing” of multiple supply voltages and any other applications where performance and size are critical.
- Low forward voltage (VF) minimizes conduction losses and improves efficiency
- Guard ring die construction for transient protection
- RMS reverse voltage is 56V at TA = +25°C
- Average rectified output current is 0.5A at TA = +25°C
- Reverse breakdown voltage is 80V min at IR = 1.0mA, TA = +25°C
- Forward voltage drop is 0.69V typ at IF = 0.5A, TA = +25°C
- Leakage current is 0.5µA typ at VR = 80V, TA = +25°C
- Total capacitance is 15pF typ at VR = 5V, f = 1.0MHz, TA = +25°C
- SOD123 package
- Operating temperature range from -55 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
14A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
800mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability