Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
10+ | €3.230 |
25+ | €2.960 |
50+ | €2.720 |
100+ | €2.450 |
250+ | €2.310 |
500+ | €2.230 |
1000+ | €2.160 |
Product Information
Product Overview
PI2DPX1263XUAEX is a non-blocking DisplayPort2.0/DP1.4 linear ReDriver in a 32 pin 2.85x4.5mm (X2QFN) package. The device supports UHBR10 (10Gbps), HBR3 (8.1Gbps), HBR2 (5.4Gbps), and RBR under various DisplayPort speeds. With the on-chip AUX channel listener, the device can automatically monitor the system operation status to enter power saving mode via the DPCD register traffic check and activate the negotiated lane count for operation. The non-blocking linear ReDriver design ensures the differential signals conveying pre-shoot and de-emphasis equalization waveform messages from transmitter side to receiver side, which helps optimize the overall channel link adjustment conducted by the system transmitter and receiver with DFE. The CTLE equalizers are implemented at the inputs of the ReDriver to compensate the channel loss and reduce the ISI jitters. The programmable flat gain and linearity adjustments support the eye diagram opening.
- 4-channel configuration with 10Gbps linear ReDriver
- Supports the channel speed up to 10Gbps DP2.0 (UHBR10)
- Ultra-low latency (<lt/> 300ps) for better interoperability and data throughput
- Individual controls on CTLE gain, flat gain and output linearity
- Integrated AUX channel listener for D3 power saving mode
- I2C support with speed up to 1MHz
- Very-low DisplyPort active mode and power saving mode operation
- Interchangeable input channel polarity
- Single power supply of 1.8V ±5%
- Industrial temperature support range from -40°C to +85°C
Technical Specifications
USB Type-C Linear Redriver With AUX-SBU Switch
1.71V
X2QFN
10Gbps
-40°C
-
MSL 1 - Unlimited
USB 3.2
1.89V
32Pins
1Ports
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate