Print Page
Image is for illustrative purposes only. Please refer to product description.
1,829 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.910 |
10+ | €1.860 |
25+ | €1.580 |
50+ | €1.430 |
100+ | €1.270 |
500+ | €1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3PCIE3412AZHEX
Order Code3755388
Technical Datasheet
PCI Bus TypePCI Express Switch
No. of Input Channels4Channels
No. of Output Channels8Channels
Data Rate8Gbps
Power Consumption500mW
Supported Devices-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
PCI Bus Type
PCI Express Switch
No. of Output Channels
8Channels
Power Consumption
500mW
Product Range
-
No. of Input Channels
4Channels
Data Rate
8Gbps
Supported Devices
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability