Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.340 |
| 10+ | €0.978 |
| 50+ | €0.892 |
| 100+ | €0.726 |
| 250+ | €0.683 |
| 500+ | €0.657 |
| 1000+ | €0.613 |
| 2500+ | €0.601 |
Product Information
Product Overview
PI3USB9281CXWEX is a USB 2.0 port protection device with charger detection. It provides external detection for any USB-device. The part can detect various chargers available in the market, MHL accessories, OTG accessories, and car-chargers per the CEA936 spec. It also integrates a power switch with over-voltage and over-current protections. The VBUSIN input pin can tolerate voltages up to 28V, which is important for USB3.0-PowerDelivery enabled ports. The new USB-3.0-PowerDelivery specification supports voltages up to 20V. The PI3USB9281C can operate over a temperature range of -40 to +85°C. Typical applications include involve portable and consumer applications, such as tablet, smart phones, digital cameras, personal media players and notebooks with integrated Li-ion batteries that charge via USB connectors.
- Apple 1A, 2A and 2.4A dedicated chargers, Samsung-fast chargers
- YD/T-1951 dedicated chargers, CEA-936 Carkit#1 and #2 chargers
- Integrated power FET, non-charging accessory detection
- 1.7A over-current protection (OCP), VBUS over-voltage protection (OVP)
- USB On-The-Go (OTG) detection, Mobile HDMI Link (MHL) device detection
- Wide supply voltage range from 3V to 5.5V
- I2C programmability
- 20-pin, 3x4 (UQFN) package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Port Protection w/ Charger Detection
3V
UQFN
-
-40°C
-
MSL 1 - Unlimited
USB 2.0
5.5V
20Pins
1Ports
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate