Print Page
Image is for illustrative purposes only. Please refer to product description.
5,434 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.303 |
10+ | €0.208 |
100+ | €0.159 |
500+ | €0.152 |
1000+ | €0.144 |
2500+ | €0.137 |
5000+ | €0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI5C3253QEX
Order Code3483229
Technical Datasheet
Logic Family / Base NumberPI5C3253
No. of Channels2Channels
Logic TypeMultiplexer / Demultiplexer Bus Switch
Output Current-
Switch TypeMultiplexer / Demultiplexer Bus Switch
On State Resistance Max15ohm
Line Configuration4:1
IC Case / PackageQSOP
Logic Case StyleQSOP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PI5C3253QEX is a dual 4:1 multiplexer/demultiplexer bus switch with three-state outputs that is pinout compatible with the PI74FCT253T, 74F253, and 74ALS/AS/LS 253. Inputs can be connected to outputs with low on-resistance with no additional ground bounce noise or propagation delay.
- Direct bus connection when switches are ON
- ESD protection up to 2KV HBM
- Ultra-low quiescent power, ideally suited for notebook applications
- Pin compatible with 74 series 253 logic devices
- Ambient temperature with power applied range from -40 to 85°C
- Input hysteresis at control pins is 150mV at over the temp range from -40 to 85°C, VCC=5V±5%
- Switch on resistance is 10 ohm typ at VCC=min, VIN=2.4V, ION=15mA
Technical Specifications
Logic Family / Base Number
PI5C3253
Logic Type
Multiplexer / Demultiplexer Bus Switch
Switch Type
Multiplexer / Demultiplexer Bus Switch
Line Configuration
4:1
Logic Case Style
QSOP
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Channels
2Channels
Output Current
-
On State Resistance Max
15ohm
IC Case / Package
QSOP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability