Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.440 |
10+ | €0.308 |
100+ | €0.239 |
500+ | €0.211 |
1000+ | €0.202 |
2500+ | €0.190 |
Product Information
Product Overview
TLV272IS-13 is a TLV27x series CMOS rail to rail output operation amplifier. The CMOS inputs enable use in high-impedance sensor interfaces with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications. The 2.7V operation makes it compatible with Li-Ion powered systems and the operating supply voltage range of many micro-power microcontrollers available today.
- Supply voltage range from 2.7V to 16V
- 1.9MHz gain bandwidth
- 1pA input bias current and 500µV input offset voltage
- 2.2V/µs typ slew rate
- High performance alternative to TLC27x series
- Rail to rail output
- 550µA per channel low supply current
- 35nV/√Hz low input noise voltage
- 8 pin SOIC package
- Operating temperature range from -40°C to +125°C
Technical Specifications
2Channels
2V/µs
SOIC
CMOS
500µV
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
-
2 Amplifier
1.9MHz
2.7V to 16V, ± 1.35V to ± 8V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
2MHz
2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate