Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoULN2003AS16-13
Order Code4318678
Product RangeULx200xA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.154 |
7500+ | €0.151 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€385.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoULN2003AS16-13
Order Code4318678
Product RangeULx200xA Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max50V
No. of Outputs7Outputs
Output Voltage-
Output Current500mA
Driver Case StyleSOIC
Product RangeULx200xA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
ULN2003AS16-13 is a high-voltage, high-current Darlington array that contains seven open collector common emitter pairs. Suppression diodes are included for inductive load driving. The inputs and outputs are pinned in opposition to simplify board layout. It is capable of driving a wide range of loads including solenoids, relays, DC motors, LED displays, filament lamps, thermal print-heads, and high-power buffers.
- Output clamp diodes, relay driver applications
- Inputs compatible with popular logic types
- On-state input voltage is 2.4V max at IC=200mA, VCE=2V, TA=+25°C
- Collector emitter saturation voltage is 0.9V typ at II=250µA, IC=100mA, TA=+25°C
- Clamp forward voltage is 1.7V typ at IF=350mA, TA=+25°C
- Off-state input current is 65µA typ at VCE=50V, IC=500µA, TA=+25°C
- Input current is 0.93mA typ at VI=3.85V, TA=+25°C
- Clamp reverse current is 100µA max at TA=+105°C, VR=50V
- SO-16 package
- Operating ambient temperature range from -40 to 105°C
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Product Range
ULx200xA Series
Supply Voltage Max
50V
Output Voltage
-
Driver Case Style
SOIC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability