Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZR431F01TA
Order Code1132727
Product RangeZR431
Technical Datasheet
46,661 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.364 |
| 10+ | €0.256 |
| 100+ | €0.212 |
| 500+ | €0.208 |
| 1000+ | €0.204 |
| 2500+ | €0.200 |
| 5000+ | €0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZR431F01TA
Order Code1132727
Product RangeZR431
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeZR431
Reference Voltage Min2.5V
Reference Voltage Max20V
Initial Accuracy1%
Temperature Coefficient± 55ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Reference Voltage2.5V to 20V
Voltage Reference Case StyleSOT-23
Product Overview
The ZR431F01TA is an Adjustable Precision Zener Shunt Regulator offers excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20 volts by selection of two external divider resistors. The devices can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance.
- 1% Tolerance
- Maximum temperature coefficient
- Temperature compensated for operation
- Programmable output voltage
- 50μA to 100mA Current sink capability
- Low output noise
Applications
Power Management, Safety
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.5V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
2.5V to 20V
Product Range
ZR431
Reference Voltage Max
20V
Temperature Coefficient
± 55ppm/°C
No. of Pins
3Pins
Input Voltage Max
20V
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033