Print Page
Image is for illustrative purposes only. Please refer to product description.
2,816 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.601 |
10+ | €0.595 |
100+ | €0.412 |
500+ | €0.349 |
1000+ | €0.295 |
5000+ | €0.282 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX614
Order Code9525971
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd1W
DC Collector Current800mA
RF Transistor CaseTO-92
No. of Pins3Pins
DC Current Gain hFE10000hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZTX614 is a NPN silicon planar medium-power Darlington Transistor offers 800mA continuous collector current and 120V collector-base voltage.
- Gain of 10K @ IC = 500mA
- -55 to 200°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
1W
RF Transistor Case
TO-92
DC Current Gain hFE
10000hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
800mA
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
Product traceability