Print Page
Image is for illustrative purposes only. Please refer to product description.
2,895 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
10+ | €0.899 |
50+ | €0.815 |
100+ | €0.721 |
250+ | €0.706 |
500+ | €0.691 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1081E5TA
Order Code1461568
Technical Datasheet
Quiescent Current80µA
Current Sense DirectionUnidirectional
Bandwidth50kHz
Accuracy± 3%
Measured Current80µA
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max12V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZXCT1081E5TA is a High Voltage High-side Current Monitor with a gain of 10 and a voltage output. This device eliminates the need to disrupt the ground plane when sensing a load current. The wide input voltage range of 40V down to as low as 3V make it suitable for a range of applications, including systems operating from industrial 24 to 28V rails and power supplies.
- 3 to 40V Continuous high side voltage
- Accurate high-side current sensing
- Output voltage scaling x10
- Low quiescent current
Applications
Automotive, Test & Measurement, Power Management, Industrial
Technical Specifications
Quiescent Current
80µA
Bandwidth
50kHz
Measured Current
80µA
Sensor Case / Package
SOT-23
Supply Voltage Min
4.5V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Current Sense Direction
Unidirectional
Accuracy
± 3%
Sensor Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
12V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability