Print Page
Image is for illustrative purposes only. Please refer to product description.
900 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €0.814 |
50+ | €0.737 |
100+ | €0.651 |
250+ | €0.611 |
500+ | €0.608 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1084QE5TA
Order Code3946221
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product500kHz
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max60V
CMRR100dB
Gain25 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Input Offset Voltage2.5mV
No. of Amplifiers1 Amplifier
Input Bias Current-
Amplifier Case StyleSOT-25
Bandwidth500kHz
Automotive Qualification StandardAEC-Q100
Product Overview
ZXCT1084QE5TA is a high-side unipolar current sense monitor. This device eliminates the need to disrupt the ground plane when sensing a load current. The device uses three external transconductance/gain setting resistors, which increase versatility by permitting wide gain ranges and optimization of bandwidths. Applications include automotive current measurement, automotive battery management, automotive over current monitor.
- AEC-Q100 grade 1 qualified, PPAP capable
- Independent supply and input common-mode voltage
- Common-mode input range from 2.7 to 60V
- Supply voltage range from 2.7 to 60V
- Differential sense input voltage range from 0 to 0.5V
- Small signal bandwidth (-3dB) is 500kHz typ at G=25, VSENSE (AC)=10mVPP
- VCC supply current is 0.6µA typ at VSENSE=0V
- Common-mode sense rejection ratio is 80dB typ at VSENSE=60mV; VS+=2.7V to 60V
- SOT25 package
- Ambient temperature range from -40 to +125°C
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
100dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
Input Offset Voltage
2.5mV
Input Bias Current
-
Bandwidth
500kHz
Gain Bandwidth Product
500kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
60V
Gain
25 V/V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-25
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001