Print Page
Image is for illustrative purposes only. Please refer to product description.
4,716 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.170 |
10+ | €1.360 |
50+ | €1.150 |
100+ | €0.834 |
250+ | €0.726 |
500+ | €0.660 |
1000+ | €0.604 |
2500+ | €0.592 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1085E5TA
Order Code3483160
Technical Datasheet
Quiescent Current0.6µA
Current Sense DirectionUnidirectional
Bandwidth500kHz
Accuracy± 1%
Measured Current0.6µA
Sensor Case StyleSOT-25
Sensor Case / PackageSOT-25
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max40V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Quiescent Current
0.6µA
Bandwidth
500kHz
Measured Current
0.6µA
Sensor Case / Package
SOT-25
Supply Voltage Min
2.7V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Current Sense Direction
Unidirectional
Accuracy
± 1%
Sensor Case Style
SOT-25
No. of Pins
5Pins
Supply Voltage Max
40V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability