Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €332.740 |
Price for:Each
Minimum: 1
Multiple: 1
€332.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoBD 5935.48 AC 50/60HZ 230V
Order Code9514368
Product RangeBD 5935
Technical Datasheet
Coil Voltage230VAC
Contact Configuration3PST-NO, SPST-NC
Product RangeBD 5935
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
Product Overview
The BD 5935 series Emergency Stop Module with optionally cross fault detection in emergency-stop. It has optionally automatic ON function when the operating voltage is applied or activation via the ON pushbutton. It has gold-plated contacts to switch low loads (signal to PLC) and 1 or 2-channel connection.
- Line fault detection ON pushbutton
- Operating state display
- LED display for channels 1 and 2
- Removable terminal strips
- Overvoltage and short circuit protection
- Optionally cross fault detection in emergency-stop
- With fast auto start as option
Applications
Industrial
Notes
If the ON pushbutton was already closed before the voltage was applied at S12, S22 (also in the case of line fault via the ON pushbutton), the output contacts cannot be switched ON.
Technical Specifications
Coil Voltage
230VAC
Product Range
BD 5935
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475