Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMEYER
Manufacturer Part No2005-F-34
Order Code1331818
Product Range2000 Series
Technical Datasheet
289 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.530 |
| 5+ | €52.190 |
| 10+ | €50.660 |
| 25+ | €49.660 |
| 50+ | €47.260 |
| 100+ | €42.450 |
| 250+ | €38.000 |
Price for:Each
Minimum: 1
Multiple: 1
€57.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDORMEYER
Manufacturer Part No2005-F-34
Order Code1331818
Product Range2000 Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force112ozf
Coil Voltage120VAC
Coil Resistance20.5ohm
Coil Power Continuous17.9W
Product Range2000 Series
Technical Specifications
Solenoid Operation
Pull
Holding Force
112ozf
Coil Resistance
20.5ohm
Product Range
2000 Series
Solenoid Duty Cycle
Continuous
Coil Voltage
120VAC
Coil Power Continuous
17.9W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52164