Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMEYER
Manufacturer Part No2536-F-34
Order Code4336452
Product Range2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.570 |
| 5+ | €61.070 |
| 10+ | €60.130 |
| 25+ | €58.590 |
| 50+ | €55.500 |
| 100+ | €49.840 |
| 250+ | €44.860 |
Price for:Each
Minimum: 1
Multiple: 1
€67.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDORMEYER
Manufacturer Part No2536-F-34
Order Code4336452
Product Range2000 Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force128ozf
Coil Voltage120VAC
Coil Resistance14.8ohm
Coil Power Continuous19W
Product Range2000 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Solenoid Operation
Pull
Holding Force
128ozf
Coil Resistance
14.8ohm
Product Range
2000 Series
Solenoid Duty Cycle
Continuous
Coil Voltage
120VAC
Coil Power Continuous
19W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63504