Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €55.970 |
10+ | €51.580 |
25+ | €49.640 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
€55.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOU YEE
Manufacturer Part NoDYC100-01-DYCLEAN-ESD-99
Order Code1847884
Technical Datasheet
Wipe MaterialPolyester w/ Carbon Fibre
Wipe Width228.6mm
Wipe Length228.6mm
Product Range-
Product Overview
The DYC100-01-DYCLEAN-ESD-99 is an ESD Wipe features knitted with carbon fibre and superb for ESD-sensitive applications. This wipe is use to clean rooms environment where particles are a concern.
- 250mL/m² Sorptive capacity
- 3s Sorptive rate
- 10⁶ to 10⁸Ω Surface resistance
- 0.5Sec Decay time
Applications
Safety
Technical Specifications
Wipe Material
Polyester w/ Carbon Fibre
Wipe Length
228.6mm
Wipe Width
228.6mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1