Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
372 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €29.160 |
5+ | €25.630 |
10+ | €22.860 |
Price for:Each
Minimum: 1
Multiple: 1
€29.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No7094, 310ML
Order Code3263713
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGlass, Metals, Plastics
Dispensing MethodCartridge
Sealant ColourBlack
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
7094, 310ML is a DOWSIL™ flowable sealant. Suitable for sealing and bonding applications where low viscosity and self-levelling properties in combination with a non-corrosive cure are required. Designed for applications that demand a strong but flexible bond such as when bonding materials with differing thermal expansion rates e.g., glass to metal or glass to plastic. It is suitable for low modulus formulation for high movement capability, sealing in gaps where elastic grouting is required.
- One-part, flowable neutral cure silicone sealant
- Cures at room temperature when exposed to moisture in the air
- Alkoxy cure system, flowable and self-levelling, easy to apply
- Excellent unprimed adhesion to many substrates
- Non-corrosive to metals, low odour
- Unprimed adhesion to various substrates, silicone sealant
- Stable and flexible from -50°C to +180°C
- Black or white, viscous liquid appearance
Notes
This product is neither tested nor represented as suitable for medical or pharmaceutical uses.
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
Glass, Metals, Plastics
Sealant Colour
Black
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45465