Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No739 BLACK 300ML
Order Code4354386
Also Known As99180649
Technical Datasheet
31 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.650 |
5+ | €18.470 |
10+ | €16.710 |
Price for:Each
Minimum: 1
Multiple: 1
€20.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No739 BLACK 300ML
Order Code4354386
Also Known As99180649
Technical Datasheet
Sealant TypeAlkoxy Silicone
Sealant ApplicationsWedge Bonding, Parts Fixing, Sealing
Dispensing MethodCartridge
Sealant ColourBlack
Volume300ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
739 PLSC ADH BLK FB,CTD,300ML-12CTN DOW is a plastic adhesive(black). It features one-part, moisture cure RTV, general purpose, good adhesion. This plastic adhesive is suitable for wedge bonding of CRT, parts fixing of power supply module and sealing.
- Non-flowing
- Room temp cure
- High elongation for added stress relief
- UL 94 HB flammability rating
- No mixing required
- RT cure, no ovens required
- Faster in-line processing with optional heat acceleration
- Added reliability can result from lower cured stress
- Can be considered for uses requiring added flame resistance
Technical Specifications
Sealant Type
Alkoxy Silicone
Dispensing Method
Cartridge
Volume
300ml
Product Range
-
Sealant Applications
Wedge Bonding, Parts Fixing, Sealing
Sealant Colour
Black
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456