Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoEA-6060 A-B KIT 210ML
Order Code4354402
Also Known As4135510
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.630 |
5+ | €71.660 |
10+ | €65.150 |
Price for:Each
Minimum: 1
Multiple: 1
€79.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoEA-6060 A-B KIT 210ML
Order Code4354402
Also Known As4135510
Technical Datasheet
Sealant TypeSilicone - 2 Part
Sealant ApplicationsSensor Modules, Automotive, Gasketing, Connector Sealing
Dispensing Method-
Sealant ColourBlack / White
Volume210ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
EA-6060 ADHESIVE A/B KIT,KIT,210ML-8CTN is an adhesive A&B. EA-6060 Adhesive is a two-part, non-flowing silicone adhesive enabling assembly production savings due to a fast cure at moderate temperature. This material fits a variety of control units or sensors modules applications in automotive where lid seal, base plate attaching, gasketing or connector sealing is required and where reliable adhesion is necessary.
- Two-part, low temperature cure enables assembly production savings due to a fast cure at 80°C
- Retains original physical and electrical properties over a broad range of operating conditions
- More efficient processability; greater manufacturing flexibility and reduced waste
- UV Dyed: Enables easier inspections
Technical Specifications
Sealant Type
Silicone - 2 Part
Dispensing Method
-
Volume
210ml
Product Range
-
Sealant Applications
Sensor Modules, Automotive, Gasketing, Connector Sealing
Sealant Colour
Black / White
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257