Print Page
204 In Stock
384 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.820 |
5+ | €17.610 |
10+ | €15.850 |
Price for:Each
Minimum: 1
Multiple: 1
€19.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No7091 BOSTON GREY, 310ML
Order Code3263695
Product Range7091
Technical Datasheet
Sealant TypeSilicone - Elastomer
Sealant ApplicationsAluminium, Ceramics, Glass, Plastics, Steels
Dispensing MethodCartridge
Sealant ColourGrey
Volume310ml
Weight-
Product Range7091
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sealant Type
Silicone - Elastomer
Dispensing Method
Cartridge
Volume
310ml
Product Range
7091
Sealant Applications
Aluminium, Ceramics, Glass, Plastics, Steels
Sealant Colour
Grey
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1