Print Page
428 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.310 |
5+ | €15.390 |
10+ | €13.850 |
Price for:Each
Minimum: 1
Multiple: 1
€17.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 736 RED 90ML is a heat-resistant Sealant is non-slumping sealant designed for sealing and bonding applications exposed to temperatures. The high temperature properties of this sealant make it ideally suited for sealing and encapsulating heating elements in appliances, aerospace gasketing, moving oven belts, industrial ovens, bag filters on smoke stacks, other critical bonding, sealing, potting, encapsulating and protective coatings where parts must perform at high temperatures. It is in the form of red paste with acetic acid odour.
- 1.04 Specific gravity
- 350PSI Tensile strength
- 600% Elongation
- Will not sag or run
Applications
Industrial, Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
90ml
Product Range
736
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
Red
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12