Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No744 WHITE 310ML
Order Code521838
Product RangeDowsil - 744
Also Known As1922181
Technical Datasheet
1,776 In Stock
2,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.160 |
5+ | €22.990 |
10+ | €20.510 |
Price for:Each
Minimum: 1
Multiple: 1
€26.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No744 WHITE 310ML
Order Code521838
Product RangeDowsil - 744
Also Known As1922181
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodCartridge
Sealant ColourWhite
Volume310ml
Weight-
Product RangeDowsil - 744
SVHCNo SVHC (23-Jan-2024)
Product Overview
744 WHITE 310ML is a one-part, white, non-flowing general-purpose moisture cure adhesive sealant. Suitable for bonding large components such as batteries or capacitors to circuit boards. Applicable for automated or manual needle dispensing systems.
- Supplied 310ml volume in cartridge dispenser
- Non-flowing and room temp cure, no ovens required
- High elongation for added stress relief
- No mixing required
- Faster in-line processing with optional heat acceleration
- Added reliability can result from lower cured stress
- 184g/min extrusion rate, 15kV/mm dielectric strength
- 753Pa-sec viscosity (low shear - 1/s) and 135Pa-sec viscosity (high shear - 10/s)
- 590% elongation, 395psi tensile strength, 70psi tensile modulus
- 12months shelf life at 25°C
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Cartridge
Volume
310ml
Product Range
Dowsil - 744
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
White
Weight
-
SVHC
No SVHC (23-Jan-2024)
Alternatives for 744 WHITE 310ML
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48