Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDOW
Manufacturer Part No93-006-1, 453G
Order Code3263724
Technical Datasheet
Sealant TypeSilicone - Elastomer 2 Part
Sealant ApplicationsAluminium, Glass, Plastics, Steels
Dispensing MethodBottle
Sealant ColourGrey / White
Volume-
Weight453g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sealant Type
Silicone - Elastomer 2 Part
Dispensing Method
Bottle
Volume
-
Product Range
-
Sealant Applications
Aluminium, Glass, Plastics, Steels
Sealant Colour
Grey / White
Weight
453g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3077