Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €88.650 |
5+ | €79.070 |
10+ | €71.360 |
Price for:Each
Minimum: 1
Multiple: 1
€88.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoPR-1200 CLEAR
Order Code2409567
Technical Datasheet
Potting Compound TypeSilicone RTV
Dispensing MethodBottle
Compound ColourTransparent
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PR-1200 CLEAR is a RTV Prime Coat is a clear, naphtha based general purpose primer for use with all silicone elastomers and RTVs. It also promotes adhesion of certain one-part silicone sealants and coating to a variety of construction materials such as plywood, masonry and metal. Enhance adhesion of many moisture cure RTV and heat cure silicone.
- 13°C Flash point
- 719g/L Volatile organic content
- Water resistant
Applications
Industrial
Technical Specifications
Potting Compound Type
Silicone RTV
Compound Colour
Transparent
Weight
-
SVHC
No SVHC (23-Jan-2024)
Dispensing Method
Bottle
Volume
500ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
UN Hazard Code:1993