Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €79.980 |
5+ | €71.980 |
10+ | €65.440 |
Price for:Each
Minimum: 1
Multiple: 1
€79.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 4486, 75ML
Order Code3462685
Technical Datasheet
Adhesive TypePolydimethylsiloxane
Adhesive ColourWhite
Thermal Conductivity1.6W/m.K
Tensile Strength492psi
Dispensing MethodCartridge
Volume75ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adhesive Type
Polydimethylsiloxane
Thermal Conductivity
1.6W/m.K
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (17-Dec-2015)
Adhesive Colour
White
Tensile Strength
492psi
Volume
75ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219085
UN Hazard Code:1993