Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.820 |
Price for:Each
Minimum: 1
Multiple: 1
€33.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No225
Order Code3516985
Also Known AsGTIN UPC EAN: 8710364054992
Accessory TypeFlexible Shaft
For Use WithDremel Tools
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 26150225JA from Dremel is a flexible shaft. This flexible shaft is ideal attachment for precise, detailed work or hard to reach places. It has comfort grip handpiece allows fingertip control to cut, grind, sand, polish and more. Integrated shaft lock button for quick and easy accessory changes. The 127mm bend radius provides more comfort and flexibility during use. Quick connect attaches tool in seconds.
- 10.1cm length
- 2.5cm width
- 3.5cm depth
- 127mm bend radius
- Quick connect attachment
- Length: 1070mm
Technical Specifications
Accessory Type
Flexible Shaft
Product Range
-
SVHC
No SVHC (15-Jun-2015)
For Use With
Dremel Tools
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458