Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part No2615S511JA
Order Code2422678
Also Known AsGTIN UPC EAN: 8710364037100
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.130 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€8.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No2615S511JA
Order Code2422678
Also Known AsGTIN UPC EAN: 8710364037100
Technical Datasheet
Abrasive Material-
Disc Diameter25mm
Abrasive Colour-
Abrasive Grade-
Bore Size3.2mm
Operating Speed Max20000rpm
Product Range-
Product Overview
The 2615S511JA is an EZ SpeedClic 25mm 280-grit abrasive Buff Disc for precise and delicate material removal on metal, glass, wood and plastic. The flexible material enables to work on tight and irregularly shaped areas. These buffs can be used with mandrels 402 as well as SC402.
Applications
Maintenance & Repair
Technical Specifications
Abrasive Material
-
Abrasive Colour
-
Bore Size
3.2mm
Product Range
-
Disc Diameter
25mm
Abrasive Grade
-
Operating Speed Max
20000rpm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82077090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5