Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part No408
Order Code2422675
Also Known AsGTIN UPC EAN: 8710364007233
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.550 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No408
Order Code2422675
Also Known AsGTIN UPC EAN: 8710364007233
Technical Datasheet
Accessory TypeSanding Band
For Use With407 Sanding Mandrel, SC407 EZ SpeedClic Sanding Mandrel
Product Range-
Plug Type-
Product Overview
The 408 is a 1/2-inch 60-grit Sanding Band ideal for shaping and smoothing. A cylinder covered with aluminium oxide abrasive that sits atop a mandrel with a 1/8-inch shank. For use with 407 sanding mandrel, SC407 EZ SpeedClic sanding mandrel. Designed for use on wood and fibreglass.
- Removes rust from metal surfaces
- Shapes rubber surfaces
- Maximum RPM: 35000 1/min
- Shank Diameter: 3.2mm
- Working Diameter: 13mm
Applications
Maintenance & Repair
Contents
6x Sanding Bands
Technical Specifications
Accessory Type
Sanding Band
Product Range
-
For Use With
407 Sanding Mandrel, SC407 EZ SpeedClic Sanding Mandrel
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5