Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.700 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€5.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No952
Order Code3517000
Also Known AsGTIN UPC EAN: 8710364044894
Kit Contents3Pcs 9.5mm Aluminium Oxide Grinding Stones
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Use on metals, castings, welded joints, rivets and rust
- Ideal for sharpening, deburring and general purpose grinding of most materials
- Shank Diameter: 3.2mm
- Working Diameter: 9.5mm
- Accessory Length: 40mm
- Maximum RPM: 25000 1/min
Contents
3x Grinding Stones
Technical Specifications
Kit Contents
3Pcs 9.5mm Aluminium Oxide Grinding Stones
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015