Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part NoSC409
Order Code3516975
Product RangeEZ SpeedClic
Also Known AsGTIN UPC EAN: 8710364042869
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.950 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€10.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part NoSC409
Order Code3516975
Product RangeEZ SpeedClic
Also Known AsGTIN UPC EAN: 8710364042869
Accessory TypeUltra-Thin Cutting Wheel
For Use WithDremel Multi Tools
Product RangeEZ SpeedClic
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Outstanding cutting performance
- Consistent cutting depth and long cutting life
- High-quality concentration and excellent concentricity
- Disc Diameter: 38mm
- Shank Diameter: 3.2mm
- Max Working Depth: 14mm
Technical Specifications
Accessory Type
Ultra-Thin Cutting Wheel
Product Range
EZ SpeedClic
SVHC
No SVHC (15-Jun-2015)
For Use With
Dremel Multi Tools
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02