Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoA1B-003
Order Code1535036
Technical Datasheet
Sensor Body Material-
Beam Angle12°
Output Current100mA
Switching Voltage120VAC
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Body Material
-
Output Current
100mA
Product Range
-
Beam Angle
12°
Switching Voltage
120VAC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134