Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDC20-4021-76-1012
Order Code4292603
Product RangeDC20 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.850 |
5+ | €24.410 |
Price for:Each
Minimum: 1
Multiple: 1
€28.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDC20-4021-76-1012
Order Code4292603
Product RangeDC20 Series
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Coil Voltage12VDC
Contact Current20A
Product RangeDC20 Series
Relay MountingPlug In
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC450V
Contact MaterialSilver Copper
Coil Resistance46.5ohm
SVHCNo SVHC (08-Jul-2021)
Product Overview
DC20-4021-76-1012 is a DC20 series power relay. It is a miniature Mini-ISO style HVDC automotive or electric vehicle relay.
- AgCu10 contact material, IP67 environmental protection
- SPST-NO-DM (1 Form X) contact arrangement
- Plug in mounting and termination
- 12VDC nominal voltage
- 46.5 ohm coil resistance at (±10% at 20°C)
- 258mA coil current
- Magnetic arc blowout, miniature case size
- 450VDC maximum switching voltage, 25A rated current
- 30ms maximum operate time, 10ms maximum release time
- Dimension is 29.6 x 29.2 x 30mm (lxwxh), ambient temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
20A
Relay Mounting
Plug In
Contact Voltage VAC
-
Contact Voltage VDC
450V
Coil Resistance
46.5ohm
Coil Voltage
12VDC
Product Range
DC20 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055