Print Page
Image is for illustrative purposes only. Please refer to product description.
591 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.680 |
| 100+ | €11.450 |
| 250+ | €11.210 |
| 500+ | €10.980 |
Price for:Each
Minimum: 1
Multiple: 1
€11.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No1PK-104T-F
Order Code3127588
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeCurve, Pointed
Overall Length110mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCTo Be Advised
Alternatives for 1PK-104T-F
4 Products Found
Product Overview
The 1PK-104T-F is a 110mm fine Curved Tip Precision Tweezers made of anti-magnetic and anti-acid high quality stainless steel body/tip. This tweezers is designed to meet the requirements of the electronics and precision engineering industries.
- Non-magnetic type
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Tweezer Type
Precision
Overall Length
110mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Curve, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02