Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.870 |
25+ | €13.220 |
50+ | €11.810 |
100+ | €10.890 |
250+ | €10.280 |
Price for:Each
Minimum: 1
Multiple: 1
€15.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No71043
Order Code3127898
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max40mm
Overall Length254mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 71043 is a 10-inch slip-joint Water Pump Pliers with soft jaws and a 40mm jaw opening. This pliers features sprung adjuster mechanism prevents adjusted pliers slipping and thus opening the jaws whilst in use.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Slip Joint
Overall Length
254mm
SVHC
No SVHC (23-Jan-2024)
Jaw Opening Max
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42