Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 8AW-06
2 Products Found
Product Overview
The 8AW-06 is an Adjustable Wrench with soft grip handle.
- Phosphate finish
- Metric scale to assist pre-setting the jaw opening
- Precision machined, positive action thumbwheel and jaw
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Length
200mm
Product Range
-
Jaw Opening Max
27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28