Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.470 |
5+ | €2.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCP3M12
Order Code1377480
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length12mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StyleFlat / Countersunk Head Pozidriv
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CP3M12 is a M3 x 12mm Screw, made of steel with bright zinc plated finish, flat/countersunk head Pozidriv style, M3 thread size.
- Clear passivated
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Thread Size - Metric
M3
Screw Length
12mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for CP3M12
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06