Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €112.410 |
5+ | €97.550 |
10+ | €89.130 |
Price for:Each
Minimum: 1
Multiple: 1
€112.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCPC-30026
Order Code2527512
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialPlastic
External Height - Imperial16.5"
External Height - Metric419.1mm
External Width - Imperial12"
External Width - Metric304.8mm
External Depth - Imperial6"
External Depth - Metric152.4mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CPC-30026 is a 26-drawer Cabinet Storage made of plastic.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
16.5"
External Width - Imperial
12"
External Depth - Imperial
6"
Product Range
-
Cabinet Material
Plastic
External Height - Metric
419.1mm
External Width - Metric
304.8mm
External Depth - Metric
152.4mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.567