Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00110
Order Code1447409
Technical Datasheet
Length350mm
Jaw Opening Max50mm
Product Range-
Product Overview
- Drop forged, heat treated jaw and nut
- Comfortable cushion matted grip for a non-slip hold
- Ideal for plumbing, steam fitting and many other applications
- Overall length 350mm
- 50mm jaw capacity
Technical Specifications
Length
350mm
Product Range
-
Jaw Opening Max
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25