Print Page
Image is for illustrative purposes only. Please refer to product description.
511 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.030 |
| 25+ | €14.190 |
| 50+ | €12.230 |
Price for:1 Set
Minimum: 1
Multiple: 1
€16.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00121
Order Code1367039
Technical Datasheet
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Value for money mini plier and cutter set
- Dipped handles for comfort
- Supplied in a handy zipped wallet
- Contents:
- Round nose pliers - (5") 120mm
- Top cutter pliers - (4") 100mm
- Flat nose pliers - (5") 120mm
- Bent nose pliers - (4 ½") 110mm
- Side cutters - (4 ½") 110mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
Round Nose Plier, Top Cutter Plier, Flat Nose Plier, Bent Nose Plier, Side Cutter
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Alternatives for D00121
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46